Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZJ3797BHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMZJ3797BHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3797BHM3_B/I |
Description | DIODE ZENER 22V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 17.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3797BHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3797BHE3_B/H-ND | kr.1.15406 | Parametric Equivalent |
| SMZJ3797BHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3797BHE3_B/ITR-ND | kr.1.15406 | Parametric Equivalent |
| SMZJ3797BHM3/H | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3797BHM3/H-ND | kr.0.00000 | Parametric Equivalent |
| SMZJ3797BHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3797BHM3/I-ND | kr.0.00000 | Parametric Equivalent |
| SMZJ3797BHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3797BHM3_B/H-ND | kr.1.23802 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.23802 | kr.11,884.99 |
| Unit Price without VAT: | kr.1.23802 |
|---|---|
| Unit Price with VAT: | kr.1.54753 |




