Direct
Similar
Similar
Similar
Similar

SMZJ3795BHE3/5B | |
|---|---|
DigiKey Part Number | SMZJ3795BHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3795BHE3/5B |
Description | DIODE ZENER 18V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3795B-E3/52 | Vishay General Semiconductor - Diodes Division | 2.416 | SMZJ3795B-E3/52GICT-ND | kr.4.50000 | Direct |
| 1SMB5931B-13 | Diodes Incorporated | 7.439 | 31-1SMB5931B-13CT-ND | kr.3.99000 | Similar |
| 1SMB5931BT3G | onsemi | 126.611 | 1SMB5931BT3GOSCT-ND | kr.3.30000 | Similar |
| SMBJ4746A/TR13 | Microchip Technology | 0 | SMBJ4746A/TR13-ND | kr.5.76052 | Similar |
| SZ1SMB5931BT3G | onsemi | 3.577 | SZ1SMB5931BT3GOSCT-ND | kr.7.23000 | Similar |





