SMZJ3795BHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.416
Unit Price: kr.4.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.439
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 126.611
Unit Price: kr.3.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.76052
Datasheet

Similar


onsemi
In Stock: 3.577
Unit Price: kr.7.23000
Datasheet
Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3795BHE3/52

DigiKey Part Number
SMZJ3795BHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3795BHE3/52
Description
DIODE ZENER 18V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMBJ)
Impedance (Max) (Zzt)
12 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3795B-E3/52Vishay General Semiconductor - Diodes Division2.416SMZJ3795B-E3/52GICT-NDkr.4.50000Direct
1SMB5931B-13Diodes Incorporated7.43931-1SMB5931B-13CT-NDkr.3.99000Similar
1SMB5931BT3Gonsemi126.6111SMB5931BT3GOSCT-NDkr.3.30000Similar
SMBJ4746A/TR13Microchip Technology0SMBJ4746A/TR13-NDkr.5.76052Similar
SZ1SMB5931BT3Gonsemi3.577SZ1SMB5931BT3GOSCT-NDkr.7.23000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types