Similar
Similar
Similar
Similar

SMZJ3795B-M3/52 | |
|---|---|
DigiKey Part Number | SMZJ3795B-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3795B-M3/52 |
Description | DIODE ZENER 18V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 12 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5931A/TR13 | Microchip Technology | 0 | SMBJ5931A/TR13-ND | kr.8.62238 | Similar |
| SMBJ5931AE3/TR13 | Microchip Technology | 0 | SMBJ5931AE3/TR13-ND | kr.4.88178 | Similar |
| SMBJ5931C/TR13 | Microchip Technology | 0 | SMBJ5931C/TR13-ND | kr.11.47542 | Similar |
| SMBJ5931CE3/TR13 | Microchip Technology | 0 | SMBJ5931CE3/TR13-ND | kr.7.29098 | Similar |
| Z2SMB18 | Diotec Semiconductor | 0 | 4878-Z2SMB18CT-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.93931 | kr.7,044.82 |
| Unit Price without VAT: | kr.0.93931 |
|---|---|
| Unit Price with VAT: | kr.1.17414 |



