SMF9V0A-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.70103
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.657
Unit Price: kr.3.80000
Datasheet
15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF9V0A-HE3-08

DigiKey Part Number
SMF9V0A-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF9V0A-HE3-08
Description
TVS DIODE 9VWM 15.4VC DO219AB
Customer Reference
Detailed Description
15.4V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
640pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
13.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF9V0A-E3-18Vishay General Semiconductor - Diodes Division0SMF9V0A-E3-18-NDkr.0.70103Direct
PTVS9V0S1UTR,115Nexperia USA Inc.2.6571727-PTVS9V0S1UTR,115CT-NDkr.3.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types