12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF7V0A-E3-08

DigiKey Part Number
112-SMF7V0A-E3-08TR-ND - Tape & Reel (TR)
112-SMF7V0A-E3-08CT-ND - Cut Tape (CT)
112-SMF7V0A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF7V0A-E3-08
Description
TVS DIODE 7VWM 12VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
16.7A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
843pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
7.78V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS7V0S1UR,115Nexperia USA Inc.6.4701727-5327-1-NDkr.3.68000Similar
In-Stock: 15.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02200kr.20.22
100kr.1.28070kr.128.07
500kr.0.95962kr.479.81
1.000kr.0.85584kr.855.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72375kr.2,171.25
6.000kr.0.65717kr.3,943.02
9.000kr.0.62322kr.5,608.98
15.000kr.0.58506kr.8,775.90
21.000kr.0.56246kr.11,811.66
30.000kr.0.54050kr.16,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500