9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF5V0A-M3-18

DigiKey Part Number
112-SMF5V0A-M3-18TR-ND - Tape & Reel (TR)
112-SMF5V0A-M3-18CT-ND - Cut Tape (CT)
112-SMF5V0A-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5V0A-M3-18
Description
TVS DIODE 5VWM 9.2VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1120pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11100kr.21.11
100kr.1.34030kr.134.03
500kr.1.00578kr.502.89
1.000kr.0.89768kr.897.68
2.000kr.0.80661kr.1,613.22
5.000kr.0.70790kr.3,539.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.64685kr.6,468.50
20.000kr.0.59549kr.11,909.80
30.000kr.0.56932kr.17,079.60
50.000kr.0.53993kr.26,996.50
70.000kr.0.52252kr.36,576.40
100.000kr.0.50561kr.50,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500