9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF5V0A-HE3-08

DigiKey Part Number
112-SMF5V0A-HE3-08TR-ND - Tape & Reel (TR)
112-SMF5V0A-HE3-08CT-ND - Cut Tape (CT)
112-SMF5V0A-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5V0A-HE3-08
Description
TVS DIODE 5VWM 9.2VC DO219AB
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
1120pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
21.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF5V0A-M3-18Vishay General Semiconductor - Diodes Division47.421112-SMF5V0A-M3-18CT-NDkr.3.42000Direct
PTVS6V0S1UTR,115Nexperia USA Inc.2.1151727-1438-1-NDkr.3.80000Similar
SM2T6V8ASTMicroelectronics7.366497-7879-1-NDkr.5.58000Similar
SMF5-0AHEaton - Electronics Division246283-SMF5-0AHCT-NDkr.3.17000Similar
In-Stock: 16.100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
100kr.1.28580kr.128.58
500kr.0.96342kr.481.71
1.000kr.0.85932kr.859.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72680kr.2,180.40
6.000kr.0.65998kr.3,959.88
9.000kr.0.62592kr.5,633.28
15.000kr.0.58763kr.8,814.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500