


SMF58A-E3-18 | |
|---|---|
DigiKey Part Number | SMF58A-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF58A-E3-18 |
Description | TVS DIODE 58VWM 95VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 144pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF58A-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | SMF58A-HM3-18-ND | kr.0.00000 | Direct |
| SMF58A-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | SMF58A-M3-18-ND | kr.0.71079 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.57590 | kr.28,795.00 |
| 100.000 | kr.0.56902 | kr.56,902.00 |
| Unit Price without VAT: | kr.0.57590 |
|---|---|
| Unit Price with VAT: | kr.0.71988 |


