Diode 100 V 3A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8PAM103HM3/H

DigiKey Part Number
112-V8PAM103HM3/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8PAM103HM3/H
Description
DIODE SCHOTTKY 100V 3A DO221BC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
170 µA @ 100 V
Mfr
Capacitance @ Vr, F
980pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-221BC (SMPA)
Voltage - Forward (Vf) (Max) @ If
750 mV @ 8 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.90292kr.13,320.44
Unit Price without VAT:kr.1.90292
Unit Price with VAT:kr.2.37865