Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMCJ22CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ22CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ22CAHE3/57T |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2.883 | SMCJ22CA-E3/57TGICT-ND | kr.9.07000 | Direct |
| SMCJ22CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ22CA-M3/57T-ND | kr.2.09721 | Direct |
| SMCJ22CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ22CA-M3/9AT-ND | kr.1.95249 | Direct |
| SMCJ22CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ22CAHE3_A/H-ND | kr.2.64984 | Direct |
| SMCJ22CA | Littelfuse Inc. | 4.136 | SMCJ22CALFCT-ND | kr.6.15000 | Direct |








