


SMCJ22CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ22CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ22CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ22CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA-E3/57T |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ22CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.71200 | kr.57.12 |
| 100 | kr.3.77550 | kr.377.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.73545 | kr.2,325.13 |
| 1.700 | kr.2.50105 | kr.4,251.79 |
| 2.550 | kr.2.38160 | kr.6,073.08 |
| 4.250 | kr.2.24737 | kr.9,551.32 |
| 5.950 | kr.2.16788 | kr.12,898.89 |
| 8.500 | kr.2.09063 | kr.17,770.35 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

