Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ170CHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ170CHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ170CHE3/57T |
Description | TVS DIODE 170VWM 304VC DO214AB |
Customer Reference | |
Detailed Description | 304V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170CHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 304V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170CE3/TR13 | Microchip Technology | 0 | SMCJ170CE3/TR13-ND | kr.4.00308 | Direct |
| 5.0SMDJ170CA | Littelfuse Inc. | 10.243 | 5.0SMDJ170CACT-ND | kr.17.94000 | Similar |
| SMCJ170CA | Littelfuse Inc. | 662 | SMCJ170CALFCT-ND | kr.6.66000 | Similar |
| SMCJ170CA | Bourns Inc. | 7.564 | SMCJ170CABCT-ND | kr.8.05000 | Similar |
| SMCJ170CA-13-F | Diodes Incorporated | 901 | SMCJ170CA-FDICT-ND | kr.14.20000 | Similar |





