Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ10CHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ10CHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10CHE3/57T |
Description | TVS DIODE 10VWM 18.8VC DO214AB |
Customer Reference | |
Detailed Description | 18.8V Clamp 79.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ10CHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 79.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ10CE3/TR13 | Microchip Technology | 0 | SMCJ10CE3/TR13-ND | kr.4.00308 | Direct |
| SMCJ10CA | Bourns Inc. | 3.362 | SMCJ10CABCT-ND | kr.6.91000 | Similar |
| SMCJ10CA | Littelfuse Inc. | 185 | SMCJ10CALFCT-ND | kr.6.15000 | Similar |
| SMCJ10CA-13-F | Diodes Incorporated | 3.540 | SMCJ10CA-13-FDICT-ND | kr.8.31000 | Similar |
| SMCJ10CA-HR | Littelfuse Inc. | 0 | SMCJ10CA-HR-ND | kr.112.76958 | Similar |






