9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG5.0AHE3/57T

DigiKey Part Number
SMCG5.0AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG5.0AHE3/57T
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.4.80758kr.8,172.89
Unit Price without VAT:kr.4.80758
Unit Price with VAT:kr.6.00948