


SMC5K60CA-M3/H | |
|---|---|
DigiKey Part Number | 112-SMC5K60CA-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K60CA-M3/HCT-ND - Cut Tape (CT) 112-SMC5K60CA-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K60CA-M3/H |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.05500 | kr.100.55 |
| 100 | kr.6.84210 | kr.684.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.5.12182 | kr.4,353.55 |
| 1.700 | kr.4.73460 | kr.8,048.82 |
| 2.550 | kr.4.53738 | kr.11,570.32 |
| 4.250 | kr.4.31581 | kr.18,342.19 |
| 5.950 | kr.4.18463 | kr.24,898.55 |
| 8.500 | kr.4.05714 | kr.34,485.69 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

