


SMC5K13AHM3_A/I | |
|---|---|
DigiKey Part Number | SMC5K13AHM3_A/ITR-ND - Tape & Reel (TR) SMC5K13AHM3_A/ICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K13AHM3_A/I |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 232.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.43700 | kr.114.37 |
| 100 | kr.7.83940 | kr.783.94 |
| 500 | kr.6.29918 | kr.3,149.59 |
| 1.000 | kr.5.82012 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.99569 | kr.13,984.92 |
| 7.000 | kr.3.74321 | kr.26,202.47 |
| 10.500 | kr.3.61465 | kr.37,953.83 |
| 17.500 | kr.3.59161 | kr.62,853.18 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

