
SMBZ5942B-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBZ5942B-E3/5BTR-ND - Tape & Reel (TR) 112-SMBZ5942B-E3/5BCT-ND - Cut Tape (CT) 112-SMBZ5942B-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5942B-E3/5B |
Description | DIODE ZENER 51V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5942BT3G | onsemi | 11.331 | 1SMB5942BT3GOSCT-ND | kr.3.42000 | Direct |
| SZ1SMB5942BT3G | onsemi | 890 | 488-SZ1SMB5942BT3GCT-ND | kr.7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05600 | kr.30.56 |
| 100 | kr.1.96790 | kr.196.79 |
| 500 | kr.1.49674 | kr.748.37 |
| 1.000 | kr.1.34478 | kr.1,344.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.08983 | kr.3,487.46 |
| 6.400 | kr.0.99759 | kr.6,384.58 |
| 9.600 | kr.0.95058 | kr.9,125.57 |
| 16.000 | kr.0.89776 | kr.14,364.16 |
| 22.400 | kr.0.86649 | kr.19,409.38 |
| 32.000 | kr.0.83609 | kr.26,754.88 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

