
SMBJ75CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ75CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ75CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ75CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-E3/5B |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.73400 | kr.17.34 |
| 100 | kr.1.17760 | kr.117.76 |
| 500 | kr.0.91520 | kr.457.60 |
| 1.000 | kr.0.78720 | kr.787.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.60800 | kr.1,945.60 |
| 6.400 | kr.0.55680 | kr.3,563.52 |
| 9.600 | kr.0.55440 | kr.5,322.24 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

