SMBJ7.0CD-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.713
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.96104
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.309
Unit Price: kr.3.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.228
Unit Price: kr.3.80000
Datasheet
11.8V Clamp 50.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0CD-M3/H

DigiKey Part Number
SMBJ7.0CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ7.0CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ7.0CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0CD-M3/H
Description
TVS DIODE 7VWM 11.8VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.8V Clamp 50.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
50.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7.0CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ7.0CA-M3/52-NDkr.1.40400Direct
SMBJ7.0CA-E3/52Vishay General Semiconductor - Diodes Division3.713SMBJ7.0CA-E3/52GICT-NDkr.4.06000Similar
P6SMB8.2CATaiwan Semiconductor Corporation01801-P6SMB8.2CATR-NDkr.0.96104Similar
SMBJ7.0CALittelfuse Inc.17.309SMBJ7.0CALFCT-NDkr.3.61000Similar
SMBJ7.0CA-13-FDiodes Incorporated1.228SMBJ7.0CA-FDICT-NDkr.3.80000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.10000kr.31.00
100kr.1.99580kr.199.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.42548kr.1,069.11
1.500kr.1.28639kr.1,929.58
2.250kr.1.21545kr.2,734.76
3.750kr.1.13565kr.4,258.69
5.250kr.1.08840kr.5,714.10
7.500kr.1.04247kr.7,818.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250