
SMBJ51CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ51CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ51CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ51CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA-E3/5B |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ51CD-M3/I | Vishay General Semiconductor - Diodes Division | 10.906 | SMBJ51CD-M3/IGICT-ND | kr.5.26000 | Direct |
| 1SMB51CA TR13 PBFREE | Central Semiconductor Corp | 2.995 | 1514-1SMB51CATR13PBFREECT-ND | kr.5.90000 | Direct |
| SMBJ51CA | Semtech Corporation | 3.000 | 600-SMBJ51CACT-ND | kr.7.61000 | Direct |
| SMBJ51CA | Littelfuse Inc. | 18.483 | SMBJ51CALFCT-ND | kr.3.61000 | Direct |
| SMBJ51CA-13-F | Diodes Incorporated | 51.348 | SMBJ51CA-FDICT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.1.60530 | kr.160.53 |
| 500 | kr.1.21220 | kr.606.10 |
| 1.000 | kr.1.08534 | kr.1,085.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.91571 | kr.2,930.27 |
| 6.400 | kr.0.83563 | kr.5,348.03 |
| 9.600 | kr.0.79482 | kr.7,630.27 |
| 16.000 | kr.0.74895 | kr.11,983.20 |
| 22.400 | kr.0.72179 | kr.16,168.10 |
| 32.000 | kr.0.69539 | kr.22,252.48 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

