17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ10CA-E3/52

DigiKey Part Number
SMBJ10CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ10CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ10CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ10CA-E3/52
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ10CABourns Inc.74.189SMBJ10CABCT-NDkr.3.80000Direct
In-Stock: 3.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
100kr.1.60530kr.160.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.13537kr.851.53
1.500kr.1.02057kr.1,530.86
2.250kr.0.96202kr.2,164.55
3.750kr.0.89614kr.3,360.53
5.250kr.0.85712kr.4,499.88
7.500kr.0.81917kr.6,143.77
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500