SMB8J30CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40098
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.49301
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.49168
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.37713
Datasheet

Similar


Bourns Inc.
In Stock: 3.974
Unit Price: kr.2.43000
Datasheet

Similar


Semtech Corporation
In Stock: 9.457
Unit Price: kr.5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 67.777
Unit Price: kr.1.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.459
Unit Price: kr.4.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.268
Unit Price: kr.1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 23.516
Unit Price: kr.3.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.43200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J30CAHE3/5B

DigiKey Part Number
SMB8J30CAHE3/5BGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J30CAHE3/5B
Description
TVS DIODE 30VWM 48.4VC DO214AA
Customer Reference
Detailed Description
48.4V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types