
SMB8J30CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J30CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J30CA-E3/5B |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.38968 | kr.4,446.98 |
| 6.400 | kr.1.27902 | kr.8,185.73 |
| 9.600 | kr.1.22265 | kr.11,737.44 |
| 16.000 | kr.1.15931 | kr.18,548.96 |
| 22.400 | kr.1.12180 | kr.25,128.32 |
| 32.000 | kr.1.11840 | kr.35,788.80 |
| Unit Price without VAT: | kr.1.38968 |
|---|---|
| Unit Price with VAT: | kr.1.73710 |









