SMB10J5.0A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1.921
Unit Price: kr.2.85000
Datasheet

Similar


Semtech Corporation
In Stock: 2.967
Unit Price: kr.4.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 124.878
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.214
Unit Price: kr.4.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.388
Unit Price: kr.3.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 159.000
Unit Price: kr.0.46028
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.99301
Datasheet
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J5.0A-M3/52

DigiKey Part Number
SMB10J5.0A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J5.0A-M3/52
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
108.7A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMBJ5.0ADiotec Semiconductor1.9214878-1.0SMBJ5.0ACT-NDkr.2.85000Similar
SMBJ5.0ASemtech Corporation2.967600-SMBJ5.0ACT-NDkr.4.88000Similar
SMBJ5.0ALittelfuse Inc.124.878SMBJ5.0ALFCT-NDkr.3.17000Similar
SMBJ5.0AKYOCERA AVX3.214478-7070-1-NDkr.4.18000Similar
SMBJ5.0A-13-FDiodes Incorporated2.388SMBJ5.0A-FDICT-NDkr.3.61000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.750kr.1.21657kr.4,562.14
Unit Price without VAT:kr.1.21657
Unit Price with VAT:kr.1.52071