Similar
Similar

SMB10J40A-M3/5B | |
|---|---|
DigiKey Part Number | SMB10J40A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J40A-M3/5B |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB47A | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB47ATR-ND | kr.1.23412 | Similar |
| SMBJ40A | Taiwan Semiconductor Corporation | 106.763 | SMBJ40AFSCT-ND | kr.3.99000 | Similar |
| SMBJ40A | Littelfuse Inc. | 414.847 | SMBJ40ALFCT-ND | kr.3.17000 | Similar |
| SMBJ40A | Bourns Inc. | 13.277 | SMBJ40ABCT-ND | kr.3.68000 | Similar |
| SMBJ40A | Semtech Corporation | 3.000 | 600-SMBJ40ACT-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.47599 | kr.4,723.17 |
| 6.400 | kr.1.36012 | kr.8,704.77 |
| 9.600 | kr.1.30109 | kr.12,490.46 |
| 16.000 | kr.1.23476 | kr.19,756.16 |
| 22.400 | kr.1.20460 | kr.26,983.04 |
| Unit Price without VAT: | kr.1.47599 |
|---|---|
| Unit Price with VAT: | kr.1.84499 |








