
SMB10J33AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMB10J33AHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SMB10J33AHM3_B/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98007 | kr.5,940.21 |
| Unit Price without VAT: | kr.1.98007 |
|---|---|
| Unit Price with VAT: | kr.2.47509 |

