
SMB10J30A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J30A-E3/52GITR-ND - Tape & Reel (TR) SMB10J30A-E3/52GICT-ND - Cut Tape (CT) SMB10J30A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J30A-E3/52 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.10800 | kr.41.08 |
| 100 | kr.2.67480 | kr.267.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.93776 | kr.1,453.32 |
| 1.500 | kr.1.75808 | kr.2,637.12 |
| 2.250 | kr.1.66646 | kr.3,749.54 |
| 3.750 | kr.1.56351 | kr.5,863.16 |
| 5.250 | kr.1.50251 | kr.7,888.18 |
| 7.500 | kr.1.44322 | kr.10,824.15 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

