
SMB10J16AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMB10J16AHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J16AHM3_B/I |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 38.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 38.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.98006 | kr.6,336.19 |
| Unit Price without VAT: | kr.1.98006 |
|---|---|
| Unit Price with VAT: | kr.2.47508 |

