Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAZ5930B-E3/61 | |
|---|---|
DigiKey Part Number | SMAZ5930B-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5930B-E3/61 |
Description | DIODE ZENER 16V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5930B-M3/5A | Vishay General Semiconductor - Diodes Division | 7.435 | 112-SMAZ5930B-M3/5ACT-ND | kr.4.31000 | Direct |
| CMZ5930B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5930BBKPBFREE-ND | kr.1.52019 | Direct |
| 1SMA5930BT3G | onsemi | 7.206 | 1SMA5930BT3GOSCT-ND | kr.3.55000 | Similar |
| ACZRA4745-HF | Comchip Technology | 0 | ACZRA4745-HF-ND | kr.1.20552 | Similar |
| SMAJ5930AE3/TR13 | Microchip Technology | 0 | SMAJ5930AE3/TR13-ND | kr.3.48700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.0.67308 | kr.2,423.09 |
| Unit Price without VAT: | kr.0.67308 |
|---|---|
| Unit Price with VAT: | kr.0.84135 |





