
SMAZ5927B-E3/61 | |
|---|---|
DigiKey Part Number | SMAZ5927B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5927B-E3/61GICT-ND - Cut Tape (CT) SMAZ5927B-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5927B-E3/61 |
Description | DIODE ZENER 12V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ5927B-E3/61 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 100 | kr.1.33140 | kr.133.14 |
| 500 | kr.0.99894 | kr.499.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.81377 | kr.1,464.79 |
| 3.600 | kr.0.73551 | kr.2,647.84 |
| 5.400 | kr.0.69560 | kr.3,756.24 |
| 9.000 | kr.0.65073 | kr.5,856.57 |
| 12.600 | kr.0.62415 | kr.7,864.29 |
| 18.000 | kr.0.59831 | kr.10,769.58 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

