SMAZ5921B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77132
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.17729
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.87980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42359
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Diodes Incorporated
In Stock: 4
Unit Price: kr.3.04000
Datasheet
Image for SMAZ5921B-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5921B-M3/5A

DigiKey Part Number
SMAZ5921B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5921B-M3/5A
Description
DIODE ZENER 6.8V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ5921B-E3/5AVishay General Semiconductor - Diodes Division0SMAZ5921B-E3/5A-NDkr.0.77132Direct
CMZ5921B BK PBFREECentral Semiconductor Corp01514-CMZ5921BBKPBFREE-NDkr.2.17729Similar
CZRA5921B-GComchip Technology0CZRA5921B-G-NDkr.0.87980Similar
SMAJ4736AE3/TR13Microchip Technology0SMAJ4736AE3/TR13-NDkr.3.42359Similar
SMAJ5921AE3/TR13Microchip Technology0SMAJ5921AE3/TR13-NDkr.3.48700Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.66002kr.9,900.30
Unit Price without VAT:kr.0.66002
Unit Price with VAT:kr.0.82503