Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ8.5CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ8.5CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CAHE3/5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 5.064 | SMAJ8.5CA-E3/61GICT-ND | kr.3.55000 | Direct |
| SMAJ8.5CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.5CA-M3/5A-ND | kr.0.90118 | Direct |
| SMAJ8.5CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.5CAHE3_A/I-ND | kr.0.99393 | Direct |
| SMAJ8.5CA | Littelfuse Inc. | 12.786 | SMAJ8.5CALFCT-ND | kr.3.04000 | Direct |
| SMAJ8.5CA | Bourns Inc. | 12.973 | SMAJ8.5CABCT-ND | kr.3.68000 | Direct |






