
SMAJ8.5CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ8.5CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ8.5CA-E3/61GICT-ND - Cut Tape (CT) SMAJ8.5CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-E3/61 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5CA | Bourns Inc. | 12.973 | SMAJ8.5CABCT-ND | kr.3.68000 | Similar |
| SMAJ8.5CA-TR | STMicroelectronics | 23.331 | 497-15719-1-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.40050 | kr.140.05 |
| 500 | kr.1.05256 | kr.526.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.85886 | kr.1,545.95 |
| 3.600 | kr.0.77700 | kr.2,797.20 |
| 5.400 | kr.0.73525 | kr.3,970.35 |
| 9.000 | kr.0.68832 | kr.6,194.88 |
| 12.600 | kr.0.66052 | kr.8,322.55 |
| 18.000 | kr.0.63349 | kr.11,402.82 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

