SMAJ6.5CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62542
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.42000
Datasheet
Image for SMAJ6.5CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5CAHE3_A/I

DigiKey Part Number
SMAJ6.5CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.5CAHE3_A/I
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA7.5CATaiwan Semiconductor Corporation01801-P4SMA7.5CATR-NDkr.0.62542Similar
SMAJ6.5CATaiwan Semiconductor Corporation01801-SMAJ6.5CACT-NDkr.3.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.95190kr.7,139.25
15.000kr.0.88011kr.13,201.65
22.500kr.0.84355kr.18,979.88
37.500kr.0.80677kr.30,253.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.95190
Unit Price with VAT:kr.1.18988