Direct
Similar
Similar
Similar
Similar

SMAJ54A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ54A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ54A-E3/5A |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54A-M3/5A-ND | kr.0.57215 | Direct |
| P4SMA62A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA62ATR-ND | kr.0.50743 | Similar |
| PTVS54VS1UR,115 | Nexperia USA Inc. | 13.215 | 1727-5878-1-ND | kr.3.68000 | Similar |
| SMAJ54A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ54ACT-ND | kr.2.73000 | Similar |
| SMAJ54AE3/TR13 | Microchip Technology | 0 | SMAJ54AE3/TR13-ND | kr.1.17163 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.59758 | kr.4,481.85 |
| 15.000 | kr.0.56824 | kr.8,523.60 |
| Unit Price without VAT: | kr.0.59758 |
|---|---|
| Unit Price with VAT: | kr.0.74698 |





