
SMAJ5.0CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ5.0CA-E3/5AGITR-ND - Tape & Reel (TR) SMAJ5.0CA-E3/5AGICT-ND - Cut Tape (CT) SMAJ5.0CA-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA-E3/5A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0CA-E3/5A Models |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.40050 | kr.140.05 |
| 500 | kr.1.05256 | kr.526.28 |
| 1.000 | kr.0.94022 | kr.940.22 |
| 2.000 | kr.0.84550 | kr.1,691.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.70439 | kr.5,282.92 |
| 15.000 | kr.0.64701 | kr.9,705.15 |
| 22.500 | kr.0.61777 | kr.13,899.83 |
| 37.500 | kr.0.58492 | kr.21,934.50 |
| 52.500 | kr.0.56547 | kr.29,687.18 |
| 75.000 | kr.0.54656 | kr.40,992.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

