
SMAJ48AHE3_A/I | |
|---|---|
DigiKey Part Number | SMAJ48AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48AHE3_A/I |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA56A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA56ATR-ND | kr.0.50743 | Similar |
| SMAJ48A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ48ACT-ND | kr.2.73000 | Similar |
| SMAJ48AH | Eaton - Electronics Division | 2.191 | 283-SMAJ48AHCT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.77312 | kr.5,798.40 |
| 15.000 | kr.0.71226 | kr.10,683.90 |
| 22.500 | kr.0.68125 | kr.15,328.12 |
| 37.500 | kr.0.64641 | kr.24,240.38 |
| 52.500 | kr.0.62924 | kr.33,035.10 |
| Unit Price without VAT: | kr.0.77312 |
|---|---|
| Unit Price with VAT: | kr.0.96640 |



