
SMAJ30AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ30AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ30AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ30AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30AHE3_A/H |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 100 | kr.1.63320 | kr.163.32 |
| 500 | kr.1.23414 | kr.617.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.01201 | kr.1,821.62 |
| 3.600 | kr.0.91817 | kr.3,305.41 |
| 5.400 | kr.0.87033 | kr.4,699.78 |
| 9.000 | kr.0.81656 | kr.7,349.04 |
| 12.600 | kr.0.78472 | kr.9,887.47 |
| 18.000 | kr.0.75376 | kr.13,567.68 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


