Image for SMAJ24AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24AHE3_A/H

DigiKey Part Number
112-SMAJ24AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ24AHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ24AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24AHE3_A/H
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55500kr.25.55
100kr.1.63320kr.163.32
500kr.1.23414kr.617.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.01201kr.1,821.62
3.600kr.0.91817kr.3,305.41
5.400kr.0.87033kr.4,699.78
9.000kr.0.81656kr.7,349.04
12.600kr.0.78472kr.9,887.47
18.000kr.0.75376kr.13,567.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000