Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ16CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ16CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA-E3/5A |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16CA-E3/61 | Vishay General Semiconductor - Diodes Division | 14.701 | SMAJ16CA-E3/61GICT-ND | kr.3.55000 | Direct |
| SMAJ16CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16CA-M3/5A-ND | kr.0.80950 | Direct |
| SMAJ16CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16CA-M3/61-ND | kr.0.90118 | Direct |
| SMAJ16CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16CAHE3/61-ND | kr.0.00000 | Direct |
| SZ1SMA16CAT3G | Littelfuse Inc. | 121 | F11507CT-ND | kr.6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.65222 | kr.4,891.65 |
| 15.000 | kr.0.63170 | kr.9,475.50 |
| Unit Price without VAT: | kr.0.65222 |
|---|---|
| Unit Price with VAT: | kr.0.81528 |







