
SMAJ160A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ160A-E3/61TR-ND - Tape & Reel (TR) 112-SMAJ160A-E3/61CT-ND - Cut Tape (CT) 112-SMAJ160A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A-E3/61 |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ160A | Bourns Inc. | 11.051 | SMAJ160ABCT-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.29400 | kr.129.40 |
| 500 | kr.0.96990 | kr.484.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.78937 | kr.1,420.87 |
| 3.600 | kr.0.71306 | kr.2,567.02 |
| 5.400 | kr.0.67415 | kr.3,640.41 |
| 9.000 | kr.0.63041 | kr.5,673.69 |
| 12.600 | kr.0.60449 | kr.7,616.57 |
| 18.000 | kr.0.57930 | kr.10,427.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

