Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ15C-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ15C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ15C-E3/5A |
Description | TVS DIODE 15VWM 26.9VC DO214AC |
Customer Reference | |
Detailed Description | 26.9V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA-E3/5A | Vishay General Semiconductor - Diodes Division | 11.562 | 112-SMAJ15CA-E3/5ACT-ND | kr.3.55000 | Direct |
| SMAJ15CA | Littelfuse Inc. | 164.584 | SMAJ15CALFCT-ND | kr.3.04000 | Similar |
| SMAJ15CA | Bourns Inc. | 280.258 | SMAJ15CABCT-ND | kr.3.68000 | Similar |
| SMAJ15CA-13-F | Diodes Incorporated | 89.713 | SMAJ15CA-FDICT-ND | kr.3.49000 | Similar |
| SMAJ15CA-TR | STMicroelectronics | 29.284 | 497-2997-1-ND | kr.3.99000 | Similar |







