Direct
Similar
Similar
Similar

SMA6J8.5A-E3/61 | |
|---|---|
DigiKey Part Number | SMA6J8.5A-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5A-E3/61 |
Description | TVS DIODE 8.5VWM 18.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7V Clamp 45.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J8.5A-TR | STMicroelectronics | 432 | 497-5948-1-ND | kr.6.21000 | Direct |
| P4SMA10A | Littelfuse Inc. | 4.573 | P4SMA10ACT-ND | kr.3.68000 | Similar |
| SM4T10AY | STMicroelectronics | 4.737 | 497-11788-1-ND | kr.6.40000 | Similar |
| SMA6L8.5A | Littelfuse Inc. | 0 | SMA6L8.5A-ND | kr.0.81852 | Similar |
| SMAJ8.5A | Bourns Inc. | 4.727 | SMAJ8.5ABCT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.0.70406 | kr.2,534.62 |
| Unit Price without VAT: | kr.0.70406 |
|---|---|
| Unit Price with VAT: | kr.0.88008 |






