Direct
Similar

SMA6J24A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J24A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J24A-E3/5A |
Description | TVS DIODE 24VWM 44.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44.3V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 44.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J24A-TR | STMicroelectronics | 18.863 | 497-5927-1-ND | kr.6.21000 | Direct |
| SMA6T28AY | STMicroelectronics | 3.077 | 497-10943-1-ND | kr.11.41000 | Direct |
| P4SMA24A | Littelfuse Inc. | 10.779 | 18-P4SMA24ACT-ND | kr.4.44000 | Similar |
| SMAJ24A | Bourns Inc. | 77.720 | SMAJ24ABCT-ND | kr.3.30000 | Similar |
| SMAJ24A | Littelfuse Inc. | 27.644 | SMAJ24ALFCT-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.63800 | kr.4,785.00 |
| 15.000 | kr.0.61511 | kr.9,226.65 |
| Unit Price without VAT: | kr.0.63800 |
|---|---|
| Unit Price with VAT: | kr.0.79750 |




