
SMA6J18A-M3/5A | |
|---|---|
DigiKey Part Number | SMA6J18A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J18A-M3/5A |
Description | TVS DIODE 18VWM 28.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.3V Clamp 21.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.69289 | kr.5,196.68 |
| 15.000 | kr.0.67955 | kr.10,193.25 |
| Unit Price without VAT: | kr.0.69289 |
|---|---|
| Unit Price with VAT: | kr.0.86611 |

