
SMA5J6.5CAHE3/5A | |
|---|---|
DigiKey Part Number | SMA5J6.5CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J6.5CAHE3/5A |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J6.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.5CA-E3/61-ND | kr.1.06301 | Direct |
| SMA5J6.5CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.5CA-M3/61-ND | kr.1.18921 | Direct |
| SMA6T7V6CAY | STMicroelectronics | 0 | 497-11836-2-ND | kr.2.02009 | Similar |
| SMAJ6.5CA | Littelfuse Inc. | 6.664 | SMAJ6.5CALFCT-ND | kr.3.04000 | Similar |
| SMAJ6.5CA | Bourns Inc. | 8.752 | SMAJ6.5CABCT-ND | kr.3.68000 | Similar |





