Direct
Direct
Direct
Direct
Similar
Similar

SMA5J30CAHE3/5A | |
|---|---|
DigiKey Part Number | SMA5J30CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J30CAHE3/5A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J30CA-E3/61 | Vishay General Semiconductor - Diodes Division | 625 | 112-SMA5J30CA-E3/61CT-ND | kr.5.01000 | Direct |
| SMA5J30CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J30CA-M3/61-ND | kr.1.06385 | Direct |
| SMA5J30CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMA5J30CAHE3_A/I-ND | kr.1.30442 | Direct |
| SMAJ30CAE3/TR13 | Microchip Technology | 0 | SMAJ30CAE3/TR13-ND | kr.1.17163 | Direct |
| SMAJ30CA | Bourns Inc. | 128.999 | SMAJ30CABCT-ND | kr.3.68000 | Similar |





