SMA5J30C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 625
Unit Price: kr.5.01000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Littelfuse Inc.
In Stock: 83.592
Unit Price: kr.3.04000
Datasheet

Similar


Bourns Inc.
In Stock: 128.999
Unit Price: kr.3.68000
Datasheet

Similar


STMicroelectronics
In Stock: 38.886
Unit Price: kr.3.99000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet
Image for SMA5J30C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J30C-E3/61

DigiKey Part Number
SMA5J30C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J30C-E3/61
Description
TVS DIODE 30VWM 53.5VC DO214AC
Customer Reference
Detailed Description
53.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J30CA-E3/61Vishay General Semiconductor - Diodes Division625112-SMA5J30CA-E3/61CT-NDkr.5.01000Direct
SMAJ30CE3/TR13Microchip Technology0SMAJ30CE3/TR13-NDkr.1.17163Direct
SMAJ30CALittelfuse Inc.83.592SMAJ30CALFCT-NDkr.3.04000Similar
SMAJ30CABourns Inc.128.999SMAJ30CABCT-NDkr.3.68000Similar
SMAJ30CA-TRSTMicroelectronics38.886497-7447-1-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types