SMA5J18A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.500
Unit Price: kr.4.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76449
Datasheet

Similar


STMicroelectronics
In Stock: 7.276
Unit Price: kr.6.21000
Datasheet

Similar


Bourns Inc.
In Stock: 16.764
Unit Price: kr.3.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.914
Unit Price: kr.3.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 110.135
Unit Price: kr.3.17000
Datasheet

Similar


STMicroelectronics
In Stock: 3.094
Unit Price: kr.3.93000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.66512
Datasheet
Image for SMA5J18A-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J18A-M3/5A

DigiKey Part Number
SMA5J18A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J18A-M3/5A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J18A-E3/5AVishay General Semiconductor - Diodes Division7.500112-SMA5J18A-E3/5ACT-NDkr.4.56000Direct
P4SMA20ATaiwan Semiconductor Corporation01801-P4SMA20ATR-NDkr.0.50743Similar
P4SMA22ATaiwan Semiconductor Corporation01801-P4SMA22ATR-NDkr.0.50743Similar
SMA6J18ATaiwan Semiconductor Corporation01801-SMA6J18ATR-NDkr.0.76449Similar
SMA6J18A-TRSTMicroelectronics7.276497-5923-1-NDkr.6.21000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.87872kr.6,590.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.87872
Unit Price with VAT:kr.1.09840